Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGG
Manufacturer Part NoSMC3CPPCopy
Order CodeAV26290
Product RangeStagg SMC3
Also Known AsGTIN UPC EAN: 5414428225924
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.11 |
| 5+ | £5.49 |
Price for:Each
Minimum: 1
Multiple: 1
£6.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAGG
Manufacturer Part NoSMC3CPPCopy
Order CodeAV26290
Product RangeStagg SMC3
Also Known AsGTIN UPC EAN: 5414428225924
Connector Type AXLR Plug, 3 Way
Connector to ConnectorXLR Plug to XLR Socket
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourPurple
Product RangeStagg SMC3
SVHCTo Be Advised
Product Overview
High quality 3-pin XLR plug to socket microphone cable
- Durable and flexible outer jacket
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
Stagg SMC3
Connector to Connector
XLR Plug to XLR Socket
Cable Length - Imperial
9.8ft
Jacket Colour
Purple
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
