Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Electrical & Lighting
                                                                        3. Enclosures, Racks & Accessories
                                                                        4. 10" / 19" Cabinet Racks
                                                                        5. Open Frame Racks
                                                                        Print Page

                                                                        19" Four Post Mobile Open Frame Server Rack with Adjustable Depth, 8U - 4POSTRACK8U

                                                                        STARTECH
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        STARTECH 4POSTRACK8U - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part No4POSTRACK8U
                                                                        Order CodeEN85990
                                                                        Product RangeStarTech - Open Frame Racks
                                                                        Also Known AsGTIN UPC EAN: 0065030887168
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£160.57
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £160.57 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part No4POSTRACK8U
                                                                        Order CodeEN85990
                                                                        Product RangeStarTech - Open Frame Racks
                                                                        Also Known AsGTIN UPC EAN: 0065030887168
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Enclosure MaterialSteel
                                                                        Body ColourBlack
                                                                        External Height - Metric460mm
                                                                        External Width - Metric600mm
                                                                        External Depth - Metric1100mm
                                                                        External Height - Imperial18.1"
                                                                        External Width - Imperial23.6"
                                                                        External Depth - Imperial43.3"
                                                                        Rack U Height8U
                                                                        Product RangeStarTech - Open Frame Racks
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The 4POSTRACK8U 8U Server Rack lets you store your servers, network and telecommunications equipment in a sturdy, adjustable depth open-frame rack. Designed with ease of use in mind, this 8U rack offers easy-to-read markings for both rack units (U) and depth, with a wide range of mounting depth adjustments (22-40") that make it easy to adapt the rack to fit your equipment. This durable free standing server rack supports a static loading capacity of up to 1,200lb. (544kg) and portable rolling weight capacity of 660lb. (300 kg). The rack also features offers compliance with the EIA/ECA-310 standard for a universal design that's compatible with most network equipment rack equipment. For a complete server storage solution that saves you time and hassle, the rack includes optional accessories such as casters, leveling feet and cable management hooks. The base is also pre-drilled for securely fastening the rack to the floor if needed, providing you with additional stability to better suit your server environment.

                                                                        • Suitable for rack-mount equipment where security at the rack level is not required
                                                                        • Durable storage for rack-mount servers, KVM switches, and networking equipment
                                                                        • Rack-mounting A/V equipment in a radio or television studio
                                                                        • Four-post, 12U open frame server rack with four vertical rails and adjustable mounting depth 22-40" (560-1,017mm)
                                                                        • Compatible with various servers/switches/data/AV and other IT equipment; EIA/ECA-310-E compliant
                                                                        • Mobile network rack with easy-to-follow assembly instructions and online video
                                                                        • Compact, flat-pack shipping to avoid damage and facilitate installation
                                                                        • Only 18" (460mm) high, ideal for utility/server closets or narrow home/office spaces
                                                                        • Durable, four-post 19" open frame rack designed for ventilation with 8U mounting height and 1,200lb (544kg) weight capacity (stationary)
                                                                        • Three install options included: casters, levelling feet, or base-plate to secure rack to the floor
                                                                        • Includes cage nuts and screws to mount equipment, easy to read units and depth adjustment markings, cable management hooks, and required assembly tools
                                                                        • Designed and built for IT professionals

                                                                        Technical Specifications

                                                                        Enclosure Material

                                                                        Steel

                                                                        External Height - Metric

                                                                        460mm

                                                                        External Depth - Metric

                                                                        1100mm

                                                                        External Width - Imperial

                                                                        23.6"

                                                                        Rack U Height

                                                                        8U

                                                                        SVHC

                                                                        To Be Advised

                                                                        Body Colour

                                                                        Black

                                                                        External Width - Metric

                                                                        600mm

                                                                        External Height - Imperial

                                                                        18.1"

                                                                        External Depth - Imperial

                                                                        43.3"

                                                                        Product Range

                                                                        StarTech - Open Frame Racks

                                                                        Technical Docs (3)

                                                                        Drawing EN

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94031098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):24.04
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.