Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM1MB
Order CodeCS29928
Also Known AsGTIN UPC EAN: 0065030864237
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.76 |
Price for:Each
Minimum: 1
Multiple: 1
£25.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM1MB
Order CodeCS29928
Also Known AsGTIN UPC EAN: 0065030864237
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Adaptor cable for connecting USB Type-C devices to a DisplayPort monitor or projector. Suitable for smartphones, tablets and other devices fitted with the new USB Type-C connector.
- Reversible USB-C connector for hassle-free connection
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Lead only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
CDP2DPMM1MB - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
