0
0 Items£0.00
ex VAT
ex VAT

HPE J9151E Compatible 10GbE Single mode Fibre SFP+ Transceiver Module, 10GBASE-LR - J9151E-ST

STARTECH J9151E-ST HPE J9151E Compatible 10GbE Single mode Fibre SFP+ Transceiver Module, 10GBASE-LR
STARTECH J9151E-ST - undefined
STARTECH J9151E-ST - undefined
STARTECH J9151E-ST - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJ9151E-STCopy
Order CodeCS38478
Also Known AsGTIN UPC EAN: 0065030886345
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£139.28
Price for:Each
Minimum: 1
Multiple: 1
£139.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoJ9151E-STCopy
Order CodeCS38478
Also Known AsGTIN UPC EAN: 0065030886345
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max10Gbps
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

J9151E-ST is a HP J9151E compatible SFP+ SM module. It is a compatible fibre transceiver module that has been designed, programmed and tested to work with HP brand compatible switches and routers. It delivers dependable 10GbE connectivity over fibre cable, for 10GBase-LR compliant networks, with a maximum distance of up to 10km (6.2mi). This SFP+ module is hot-swappable making upgrades and replacements seamless by minimizing network disruptions.

  • HPE J9151E compatible SFP+ 10GBASE-LR (10Gbps) Gigabit Ethernet
  • 1310nm single mode (SMF)
  • For HPE switches like: 2930F 8325 3810M 5400zl 5400R 6120 6200yl 8200zl
  • Hot-swappable and MSA compliant
  • Connection type is LC connector
  • MTBF is 1,386,624,697hours
  • Power consumption is < 1.3W

Technical Specifications

Wavelength Typ

1310nm

Data Rate Max

10Gbps

SVHC

No SVHC (21-Jan-2025)

Supply Voltage

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05