Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Cable, Leads & Connectors
                                                                        3. Leads
                                                                        4. USB / Lightning Leads
                                                                        Print Page

                                                                        USB-C Plug to USB-C Plug USB 2.0 USB-IF Certified Screw Locking Charging Lead, 2m Black - S2CEPR2M-USBSL-CABLE

                                                                        STARTECH
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        STARTECH S2CEPR2M-USBSL-CABLE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoS2CEPR2M-USBSL-CABLE
                                                                        Order CodeCS38101
                                                                        Product RangeStartech S2CEPR Braided Charging Cables
                                                                        Also Known AsGTIN UPC EAN: 0065030916790
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        19 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£14.58
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £14.58 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoS2CEPR2M-USBSL-CABLE
                                                                        Order CodeCS38101
                                                                        Product RangeStartech S2CEPR Braided Charging Cables
                                                                        Also Known AsGTIN UPC EAN: 0065030916790
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector to ConnectorType C Plug to Type C Plug
                                                                        Cable Length - Metric2m
                                                                        Cable Length - Imperial6.6ft
                                                                        USB StandardUSB 2.0
                                                                        Jacket ColourBlack
                                                                        Electronic MarkingE-Marked Cable
                                                                        Product RangeStartech S2CEPR Braided Charging Cables
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        S2CEPR2M-USBSL-CABLE is a 6.6ft (2m) USB-C charging cable. It connects a charger or hub to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) Power Delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing it from other similar-looking or unmarked USB-C cables. By eliminating guesswork and always choosing the right Type-C cable to support full 240W charging. This cable features dual locking screws that can securely connect to your USB-C peripherals and prevent accidental disconnection from your devices. The knurled screws can be removed from the cable completely, allowing it to be used as a standard USB-C cable if required. The screws are designed to fit all devices that use a standard side screw locking input.

                                                                        • Side screw locking USB C cable ideal for chargers and hubs w/side locking USB-C ports
                                                                        • Supports Power Delivery 3.1 Extended Power Range (EPR), up to 240W at 48V
                                                                        • Flexible silicone jacket w/braid resists tight bends
                                                                        • Rated for 20,000+ insertions and -/+90 deg bends
                                                                        • USB-IF certified w/E-marker, supports 240W/140W/100W/60W, USB 2.0 Type-C (480Mbps)
                                                                        • Black colour, 4.7mm (0.18in) O.D
                                                                        • Silicone jacket w/braided nylon
                                                                        • NOTE: USB-C video (DP Alt Mode) is not supported

                                                                        Technical Specifications

                                                                        Connector to Connector

                                                                        Type C Plug to Type C Plug

                                                                        Cable Length - Imperial

                                                                        6.6ft

                                                                        Jacket Colour

                                                                        Black

                                                                        Product Range

                                                                        Startech S2CEPR Braided Charging Cables

                                                                        Cable Length - Metric

                                                                        2m

                                                                        USB Standard

                                                                        USB 2.0

                                                                        Electronic Marking

                                                                        E-Marked Cable

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Vietnam
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444290
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.089
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.