Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT15M
Order CodeCS38439
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030846974
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £51.42 |
Price for:Each
Minimum: 1
Multiple: 1
£51.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT15M
Order CodeCS38439
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030846974
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49.2ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2AAEXT
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB2AAEXT15M is a 15m, M/F, USB 2.0 active extension cable.
- Extend the distance between a computer and a USB 2.0 device by 15meters
- Powered directly from the USB port
- Eliminate connection distance limitations with no loss of signal quality
- UK type G, Euro type C and US type A mains plugs
- Multihead power supply as used in the UK, Europe, US and many other countries
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
49.2ft
Jacket Colour
Black
Product Range
Startech USB2AAEXT
Cable Length - Metric
15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.819
