Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT20M
Order CodeCS38440
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030846721
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £64.72 |
Price for:Each
Minimum: 1
Multiple: 1
£64.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT20M
Order CodeCS38440
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030846721
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric20m
Cable Length - Imperial65.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2AAEXT
SVHCNo SVHC (21-Jan-2025)
Product Overview
All-in-one extension cable for overcoming the distance limitation of USB. The extension cable incorporates an active circuit to provide power and data for USB 2.0 devices, and multiple cables can be daisy-chained for even longer runs.
- Supports full USB 2.0 transfer speeds up to 480Mb/s
- Up to two cables can be daisy-chained for up to 40m extension
- Fully shielded for error-free connection
- Integrated LED indicator for connection status
- Plug & play, no drivers required
- Powered by USB connection, includes universal power adaptor if necessary
- 2 Year manufacturer warranty
- UK type G, Euro type C and US type A mains plugs
- Multihead power supply as used in the UK, Europe, US and many other countries
Contents
Extension lead and AC adaptor
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
65.6ft
Jacket Colour
Black
Product Range
Startech USB2AAEXT
Cable Length - Metric
20m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136
