Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPLATE
Order CodeCS22618
Also Known AsGTIN UPC EAN: 0065030845281
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.75 |
| 5+ | £11.95 |
Price for:Each
Minimum: 1
Multiple: 1
£12.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPLATE
Order CodeCS22618
Also Known AsGTIN UPC EAN: 0065030845281
Technical Datasheet
Connector Type AUSB 3.0, Internal,19 Way
Connector Type BUSB 2.0 A Socket, x 2
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlue
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
USB3SPLATE is a 2 port USB 3.0 (5Gbps) female slot plate adapter. The USB3SPLATE 2-port USB 3.2 Gen 1 A slot plate converts the USB pins on the USB 3.2 Gen 1 motherboard header to 2 standard USB 3.2 Gen 1 A-type ports. The plate can be mounted on the rear panel of a computer case, adding two USB 3.2 Gen 1 A female ports for simple connection to USB peripheral devices. The USB 3.2 Gen 1 standard supports transfer rates of up to 5Gbps, and provides connectivity and support for older USB 2.0 (480Mbps) and 1.1 (12Mbps) devices.
- Easily add two SuperSpeed USB 3.2 Gen1 ports to a PC
- PVC - polyvinyl chloride
- Aluminium-mylar foil with braid
- 2 - USB Type-A (9 pin, 5Gbps) connector A, 1 - IDC (20 pin, USB 3.0, motherboard header) connector B
- Blue colour
- 28AWG wire gauge
- 1.6ft (0.5m) cable length
Technical Specifications
Connector Type A
USB 3.0, Internal,19 Way
Cable Length - Imperial
19.69"
Jacket Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Connector Type B
USB 2.0 A Socket, x 2
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
