Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Order CodeIN09714
Product RangePOAG-S6/15 Series
Technical Datasheet
18 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.95 |
| 5+ | £4.54 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£4.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Order CodeIN09714
Product RangePOAG-S6/15 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/15 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 04.0056 is a POAG-S6/POAG-S615 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalization.
- 6mm Diameter
- 15mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/15 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
