Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.13 |
| 25+ | £0.10 |
| 100+ | £0.09 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3
Order CodeSC07606
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max100µA
Diac / Sidac Case StyleMiniMELF
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMMDB3 is a 32V VBO DIAC functioning as a trigger diode with a fixed voltage reference. It can be used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
Applications
Lighting, Power Management
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
100µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
MiniMELF
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
