Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoC6CROSSOVER
Order CodeCS18624
Also Known AsGTIN UPC EAN: 0065030831970
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.68 |
| 3+ | £7.18 |
| 10+ | £6.74 |
Price for:Each
Minimum: 1
Multiple: 1
£7.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC6CROSSOVER
Order CodeCS18624
Also Known AsGTIN UPC EAN: 0065030831970
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Connector Type ARJ45 Socket
Connector Type BRJ45 Plug
Cable Construction-
Jacket ColourRed
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C6CROSSOVER is a red colour Gigabit Cat6 Crossover Ethernet adapter. This durable Cat6 Crossover adapter converts any straight through Cat6 Ethernet cable to a Gigabit capable crossover cable. Built with all four pairs crossed, the adapter provides full Gigabit throughput performance.
- Provides full Gigabit throughput performance
- PVC jacket
Technical Specifications
LAN Category
Cat6
Connector Type A
RJ45 Socket
Cable Construction
-
Cable Length - Metric
-
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Connector Type B
RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
