Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No510I
Order CodeIN07550
Product RangeSmart Probe Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £103.95 |
Price for:Each
Minimum: 1
Multiple: 1
£103.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No510I
Order CodeIN07550
Product RangeSmart Probe Series
Technical Datasheet
Pressure Measuring Range-150mbar to 150mbar
Resolution (in H2O)-
Accuracy %-
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSmart Probe Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Testo Smart Probe is a compact measuring instrument that can be operated wirelessly from a smartphone or tablet. The measurement data is transmitted directly to the free Smart Probe app, allowing it to be turned into a report and sent via email.
- Differential pressure measuring instrument with Bluetooth capability
- Measures gas flow pressure and static pressure
- Measurement menu for pressure-drop test including alarms
- Easy configuration and determination of volume flow with Pitot tube
- Magnetic fixture for better attachment
Technical Specifications
Pressure Measuring Range
-150mbar to 150mbar
Accuracy %
-
Operating Temperature Min
-20°C
Product Range
Smart Probe Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314
