Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £152.15 |
Price for:Each
Minimum: 1
Multiple: 1
£152.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No511Copy
Order CodeIN08880
Technical Datasheet
Pressure Measuring Range300hPa to 1200hPa
Resolution (in H2O)0.1
Accuracy %-
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Testo 511 is normally used to measure absolute pressure, e.g. for density compensation in flow measurement in ducts, laboratories and production processes. Other measurement parameters are barometric air pressure (= air pressure at sea level) and altitude above sea level.
- High-precision, absolute pressure measurement with an accuracy of ±3hPa
- Suitable for barometric altitude measurements between two points
- Calculates the barometric air pressure
- Backlit display
- Units for pressure: kPa, mbar, Pa, mm H₂O, mmHg, inch H₂O, inch Hg, psi, m, ft.
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, wrist strap, belt holder, 2x AAA batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pressure Measuring Range
300hPa to 1200hPa
Accuracy %
-
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.1
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494
