Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No760-3
Order CodeIN07543
Product Range760 Series
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £125.00 |
| 3+ | £123.06 |
Price for:Each
Minimum: 1
Multiple: 1
£125.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No760-3
Order CodeIN07543
Product Range760 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Product Range760 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Suitable for all important electrical measuring tasks
- Easy operation with function keys instead of a dial
- Measurement parameter detection and selection
- Diode and continuity test functions
- Low-pass filter
- IP64 Rated
- Rating: CAT III 1000V, CAT IV 600V
- Supplied with batteries, set of test leads and K Type thermocouple adaptor
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Product Range
760 Series
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.732
