Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Electronic & Electrical Components
                                                                        3. Semiconductors - ICs
                                                                        4. Logic
                                                                        5. Buffers, Transceivers & Line Drivers
                                                                        Print Page

                                                                        6 Channel CMOS Hex Inverting Buffer and Converter, 3V to 18V, CIP 16 - CD4049UBE

                                                                        TEXAS INSTRUMENTS
                                                                        TEXAS INSTRUMENTS CD4049UBE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoCD4049UBE
                                                                        Order CodeSC16552
                                                                        Product RangeCD4000 LOGIC
                                                                        See all Technical Docs
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.57
                                                                        50+£0.50
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.57 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TEXAS INSTRUMENTS
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoCD4049UBE
                                                                        Order CodeSC16552
                                                                        Product RangeCD4000 LOGIC
                                                                        Logic Device TypeBuffer, Inverting
                                                                        Logic Family / Base NumberCD4049
                                                                        Logic Case StyleDIP
                                                                        IC Case / PackageDIP
                                                                        No. of Pins16Pins
                                                                        Supply Voltage Min3V
                                                                        Supply Voltage Max18V
                                                                        Logic IC FamilyCD4000
                                                                        Logic IC Base Number4049
                                                                        Operating Temperature Min-55°C
                                                                        Operating Temperature Max125°C
                                                                        Qualification-
                                                                        Product RangeCD4000 LOGIC
                                                                        MSL-
                                                                        SVHCNo SVHC (27-Jun-2018)

                                                                        Product Overview

                                                                        The CD4049UBE is a CMOS hex inverting buffer/converter in 16 pin DIP package. It features logic level conversion using single supply voltage (VCC). The input high level signal (VIH) can exceed VCC supply voltage when this device is used for logic level conversions. The CD4049UBE is intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. Typical application includes CMOS to DTL/TTL hex converter, CMOS current sink or source driver and CMOS high to low logic level converter.

                                                                        • High sink current for driving two TTL loads
                                                                        • High to low level logic conversion
                                                                        • 100% tested for quiescent current at 20V
                                                                        • Maximum input current of 1μA at 18V (full package temperature range) and 100nA at 18V (25°C)
                                                                        • 5V, 10V and 15V parametric ratings
                                                                        • Supply voltage range from 3V to 18V
                                                                        • Operating temperature range -55°C to 125°C

                                                                        Warnings

                                                                        This device is sensitive to ElectroStatic Discharge (ESD), follow proper IC handling procedures.

                                                                        Technical Specifications

                                                                        Logic Device Type

                                                                        Buffer, Inverting

                                                                        Logic Case Style

                                                                        DIP

                                                                        No. of Pins

                                                                        16Pins

                                                                        Supply Voltage Max

                                                                        18V

                                                                        Logic IC Base Number

                                                                        4049

                                                                        Operating Temperature Max

                                                                        125°C

                                                                        Product Range

                                                                        CD4000 LOGIC

                                                                        SVHC

                                                                        No SVHC (27-Jun-2018)

                                                                        Logic Family / Base Number

                                                                        CD4049

                                                                        IC Case / Package

                                                                        DIP

                                                                        Supply Voltage Min

                                                                        3V

                                                                        Logic IC Family

                                                                        CD4000

                                                                        Operating Temperature Min

                                                                        -55°C

                                                                        Qualification

                                                                        -

                                                                        MSL

                                                                        -

                                                                        Technical Docs (1)

                                                                        Product Change Notice EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Malaysia
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.001667
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.