Print Page

Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.64 |
| 3+ | £5.36 |
Price for:Each
Minimum: 1
Multiple: 1
£5.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA02
Order CodeIN04534
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max+450°C
Measured Temperature Max450°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFibreglass
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This sensor is constructed using 1M length fibre glass wire constructed as a twisted pair. A weld bead is manufactured at one end of the wire and the other end is terminated in a moulded miniature thermocouple plug providing waterproof termination.
- Fine wire fibreglass thermocouple sensor
- Class 1 Type K alloys (NiCr / NiAl) wire
- Type K thermocouple
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fibreglass
Thermocouple Shielding
-
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+450°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
