Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.23 |
| 3+ | £24.21 |
Price for:1 Pair
Minimum: 1
Multiple: 1
£26.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoMB-25BCopy
Order CodeLS03556
Product Range-
SVHCTo Be Advised
Product Overview
TOA amplifier 2U rack mounting brackets
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
