Print Page

Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TOGGLE |
|---|---|
| Manufacturer Part No | 20020Copy |
| Order Code | TLTOG20020 |
| Technical Datasheet |
4 In Stock
40 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.15 |
| 5+ | £12.24 |
Price for:Each
Minimum: 1
Multiple: 1
£13.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOGGLE |
|---|---|
| Manufacturer Part No | 20020Copy |
| Order Code | TLTOG20020 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | - |
| For Use With | Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Cyclops Data Cable Stripper provides safe, accurate stripping of UTP, STP and multicore voice, data, audio and security cables up to 11mm. With no open blades or manual adjustments, it prevents damage to braid, foil or conductors and is also suitable for fibre optic cables. Supplied with full instructions and designed for clean, reliable insulation removal.
- Safely strips UTP, STP and multicore cables up to 11mm in diameter
- No open blades or manual adjustments for safer, easier operation
- Prevents damage to braid, foil and internal conductors
- Suitable for PVC and low smoke insulation types
- Also suitable for stripping fibre optic cables
- Supplied with user instructions for quick setup
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053 |
