Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoBCS154
Order CodeTL20897
Product RangeToolpak - Back Box Cutters
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.75 |
Price for:Each
Minimum: 1
Multiple: 1
£31.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoBCS154
Order CodeTL20897
Product RangeToolpak - Back Box Cutters
Accessory TypeBack Box Cutter
For Use WithSDS-Plus Hammer Drills (Using Rotary Hammer Action)
Product RangeToolpak - Back Box Cutters
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SDS Plus rectangular cutter, with tungsten carbide blades. Quickly cuts double back boxes 154mm x 77mm rectangular recess. Use in conjunction with circular hole cutter (BCR77N). For use with SDS Plus rotary hammers, using rotary hammer action.
- Double Box Cutter with Tungsten Carbide Blades
- Use in Conjunction with Circular Hole Cutter (BCR77N)
- SDS Plus Shank for 2kg SDS+ drills with 'roto stop'
- Cuts 154mm x 77mm Rectangular Recess in Brick, Breeze Block and Concrete Block (max 45 Newton)
Technical Specifications
Accessory Type
Back Box Cutter
Product Range
Toolpak - Back Box Cutters
SVHC
No SVHC (07-Nov-2024)
For Use With
SDS-Plus Hammer Drills (Using Rotary Hammer Action)
Plug Type
-
Technical Docs (1)
BCS154 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22
