
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.48 |
Product Information
Product Overview
The 33-Piece Security Bit Set provides a comprehensive selection of tamper-proof and specialist screwdriver bits for maintenance, repair and security fastening applications. Covering a wide range of security screw types including Spanner, Tri-Wing, Torq-Set, tamper-proof Torx and tamper-proof Hex, this versatile set is ideal for technicians, engineers and DIY users. Supplied with a 60mm magnetic bit holder and housed in a compact pocket-sized storage case, it offers a convenient solution for use with cordless screwdrivers and power drills.
- Includes 33 specialist security bits for tamper-resistant fasteners
- Contains Spanner, Tri-Wing, Torq-Set, Torx Security and Hex Security bits
- Supplied with a 60mm magnetic bit holder for improved screw retention
- 1/4" hex shank fits most cordless screwdrivers and power drills
- Ideal for maintenance, electronics, appliances and security equipment
- Wide range of metric and imperial tamper-proof hex bit sizes included
- Compact pocket-sized storage case keeps bits organised and protected
- Suitable for professional tradespeople, technicians and DIY users
Contents
Spanner: #4, #6, #8, #10, Tri-wing: #1, #2, #3, #4, Torq-set: #6, #8, #10, Torx (Tamper-proof): T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H, Hex (Tamper proof): 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, Hex(Tamper proof): 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, Magnetic Bit Holder 60mm
Technical Specifications
-
To Be Advised
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
