Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoOC200
Order CodeCS32769
Product RangeTP-Link Omada
Also Known AsGTIN UPC EAN: 6935364083953
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £68.28 |
Price for:Each
Minimum: 1
Multiple: 1
£68.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoOC200
Order CodeCS32769
Product RangeTP-Link Omada
Also Known AsGTIN UPC EAN: 6935364083953
Technical Datasheet
Product RangeTP-Link Omada
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Omada Cloud Controller is a professional system that provides centralised management for your business network. It features a fully scalable design that is suitable for large scale networks with support for multi-site management. Easily monitor statistics in real time and analyse network traffic without a dedicated PC or server required.
- Preloaded with Omada controller software
- Free cloud services with no licence or monthly fees
- The system is accessible through direct access, cloud portal or mobile app
- Omada smartphone app provides convenient access to your network wherever you are
- Advanced hardware design with USB auto backup
- Dual core processor with 1GB RAM to ensure effective processor power for your network
- Guest network with captive portal authentication
- 802.3af/802.3at PoE and Micro USB power options for flexible installation
- Discreet hardware with durable metal casing
- Connections: 2x 10/100 RJ45, USB 2.0 A, Micro USB (power)
- Dimensions (HxWxD): 25x100x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
TP-Link Omada
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
OC200 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459
