Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21665
Order CodeCS31801
Also Known AsGTIN UPC EAN: 8713439216653
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.19 |
Price for:Each
Minimum: 1
Multiple: 1
£6.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Lightweight stereo headset with adjustable, flexible microphone for hands-free communication.
- High quality headset for PCs and laptops
- Ideal for online gaming sessions, enjoying music and using voice chat applications
- Comfortable design with adjustable headband and soft ear cushions
- Sensitive microphone providing clear speech quality
- Great sound quality
- In-line volume control
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
70Hz
Impedance
32ohm
Connector Type
3.5mm, 4 Way Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176
