Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3L32BK
Order CodeCS27679
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386501196
Technical Datasheet
591 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.23 |
| 5+ | £1.16 |
| 25+ | £1.11 |
Price for:Each
Minimum: 1
Multiple: 1
£1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No3L32BK
Order CodeCS27679
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386501196
Technical Datasheet
For Use WithSingle Gang (86x86mm) Faceplates
Accessory TypeBack Box
Product RangeTUK Data/Telecoms Back Boxes
SVHCNo SVHC (14-Jun-2023)
Product Overview
Single gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 29mm
Contents
Back box only
Technical Specifications
For Use With
Single Gang (86x86mm) Faceplates
Product Range
TUK Data/Telecoms Back Boxes
Accessory Type
Back Box
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
3L32BK - You may also be interested in
1 Product Found
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
