Print Page
3-Gang Pushbutton Switch, IP65 - APSFR

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoAPSFRCopy
Order CodePL15766
No. of Positions1 Position
Approvals / StandardsCSA, UL
IP RatingIP65
Switch CasePlastic
SVHCTo Be Advised
Product Overview
- 3-Gang, control station pushbutton switch
- 2x Green (momentary, NO) and 1x red (momentary, NC) pushbuttons
- 2x M16/20 Cable entry knockouts (top and bottom)
- Supplied with 5x legend stickers ('UP', 'DOWN', 'FORWARD', 'REVERSE' and blank)
- IP65 Rated
- UL/CSA Approved
Technical Specifications
No. of Positions
1 Position
IP Rating
IP65
SVHC
To Be Advised
Approvals / Standards
CSA, UL
Switch Case
Plastic
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292