Print Page
Ratchet Strap and Hooks, 4.5m x 25mm 600Kg GS - MP607

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoMP607Copy
Order CodeCP03558
Also Known AsGTIN UPC EAN: 5013008006078
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.30 |
| 5+ | £4.15 |
Price for:Each
Minimum: 1
Multiple: 1
£4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoMP607Copy
Order CodeCP03558
Also Known AsGTIN UPC EAN: 5013008006078
SVHCTo Be Advised
Product Overview
Easy to use adjustable ratchet tie down strap.
- Approximately adjustable to 4.5m
- Width: 25mm
- Max. load: 700kg
- Safe, secure and tight
- Quick automatic release
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84254900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52