Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.68 |
| 10+ | £9.07 |
| 25+ | £8.63 |
Price for:Each
Minimum: 1
Multiple: 1
£9.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPC333Copy
Order CodeCS02364
Connector Type ACentronics Plug, 36 Way
Connector Type BIEEE 1284 C36M, Centronics Socket, 36 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Parallel printer cable with Male to Female 36-Way Centronics connectors
- 3m length
Technical Specifications
Connector Type A
Centronics Plug, 36 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IEEE 1284 C36M, Centronics Socket, 36 Way
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414
