Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoPSET7Copy
Order CodeTL04324
Product RangeFit For The Job - Paint Rollers
Also Known AsGTIN UPC EAN: 5019200009916
43 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.23 |
Price for:Each
Minimum: 1
Multiple: 1
£3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoPSET7Copy
Order CodeTL04324
Product RangeFit For The Job - Paint Rollers
Also Known AsGTIN UPC EAN: 5019200009916
Internal Diameter-
Roller Diameter-
Overall Length177mm
Roller Material-
Handle Material-
For Use WithPaint
Product RangeFit For The Job - Paint Rollers
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Emulsion roller & tray set
- For use on smooth and semi-smooth surfaces
Technical Specifications
Internal Diameter
-
Overall Length
177mm
Handle Material
-
Product Range
Fit For The Job - Paint Rollers
Roller Diameter
-
Roller Material
-
For Use With
Paint
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
