Print Page
Compact Wireless Keyboard & Mouse Deskset, White - RF333W

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoRF333WCopy
Order CodeCS30474
Also Known AsGTIN UPC EAN: 5060225020134
86 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.85 |
| 10+ | £7.12 |
| 50+ | £6.43 |
| 100+ | £5.89 |
Price for:Each
Minimum: 1
Multiple: 1
£7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Compact sized keyboard and mini scroll mouse
- Comfortable design with slim profile keycaps
- 3 Button wireless optical mouse
- 2.4GHz Wireless technology with 10m range
- Plug and play nano USB receiver is shared between mouse & keyboard and is stored in the keyboard battery compartment
- Supports Windows XP/Vista/7/8/10
Contents
Keyboard, mouse and nano USB receiver
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Compact
Keyboard Colour
White
Product Range
-
Computer Connector
USB
Mouse Type
Optical
Ergonomic
No
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32