Print Page
10" 4 Ohm Hi-Fi Speaker Driver - SP-252E

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £60.85 |
| 5+ | £56.12 |
Price for:Each
Minimum: 1
Multiple: 1
£60.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSP-252E
Order CodeLS01254
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS75W
Impedance4ohm
External Diameter - Metric255mm
Power Rating Nom75W
Sensitivity (dB)94dB
Resonant Frequency42Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeRound
External Diameter - Imperial10.039"
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max150W
External Depth - Metric110mm
External Depth - Imperial4.331"
SVHCTo Be Advised
Product Overview
A high quality, low cost speaker for universal 4Ω applications.
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
75W
External Diameter - Metric
255mm
Sensitivity (dB)
94dB
Sound Pressure Level (SPL)
94dBA
External Diameter - Imperial
10.039"
Product Range
-
Power Rating Max
150W
External Depth - Imperial
4.331"
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
75W
Resonant Frequency
42Hz
Speaker Shape
Round
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
110mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.46