Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TUF
Manufacturer Part NoVTM450Copy
Order CodeSI19444
Product RangeV-Tuf - StackPack
Also Known AsGTIN UPC EAN: 0609832718512
2 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.98 |
Price for:Each
Minimum: 1
Multiple: 1
£49.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerV-TUF
Manufacturer Part NoVTM450Copy
Order CodeSI19444
Product RangeV-Tuf - StackPack
Also Known AsGTIN UPC EAN: 0609832718512
Accessory TypeStackPack Modular Storage Box
Product RangeV-Tuf - StackPack
SVHCNo SVHC (17-Jan-2023)
Product Overview
The V-TUF Large StackPack Storage Box is made from tough ABS impact-resistant material, and part of an interlocking storage box system which is the ideal storage system for small to medium tools & accessories for contractors. Features a flush handle and quick click locking. Long-lasting and durable build suitable for heavy-duty use on construction sites. It can be used on its own, connected to other storage boxes available in the range or connected to the interface on the StackVac dust extractor to create a stackable storage system.
- Tough ABS impact resistant material - interlocking storage box system the ideal storage system for small to medium tools & accessories for contractors
- Connects to the interface on the StackVac dust extractor to create a stackable storage system
- Outer Dimensions: 464mm x 335mm x 362mm
- Inner Dimensions: 400mm x 300mm x 312mm
- Weight: 3.75kg
- Capacity: 37.45 Litres
Technical Specifications
Accessory Type
StackPack Modular Storage Box
Product Range
V-Tuf - StackPack
For Use With
V-Tuf StackVac Wet & Dry Dust Extraction Vacuum Cleaner
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:48054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54
