Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.01 |
Price for:Each
Minimum: 1
Multiple: 1
£21.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERMASON
Manufacturer Part NoC3000
Order CodeSA00429
Technical Datasheet
Tape Type-
Adhesive TypeSelf Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBlack, Yellow
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Vermason self-adhesive, highly visible hazard marking tape ideal for boundary marking ESD protected areas. The strong adhesive tape adheres to solid or carpeted floor. The rolls are 33m long and 75mm wide.
- This self-adhesive tape is suitable for marking the boundaries of ESD Protected Areas.
- It adheres very well to synthetic floors such as PVC tiles
- The tape will also adhere to concrete floors and can be expected to remain intact for several months depending on traffic
- The tape is yellow and printed in black with the ESD logo as per EN 61340-5-1 and the text ‘ESD Protected Area’
- The carrier tape is laminated with a clear film to protect the print. The tape is not antistatic as it is intended for use outside the EPA
- The tape is a highly visible identification of the boundaries of an EPA
- Floor Marking Tape, 75mm wide, 33m long
Technical Specifications
Tape Type
-
Tape Length - Metric
33m
Tape Colour
Black, Yellow
Roll Length - Metric
33m
Tape Width - Metric
76.2mm
SVHC
No SVHC (17-Jan-2023)
Adhesive Type
Self Adhesive
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
