Print Page

Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.29 |
| 10+ | £0.25 |
| 100+ | £0.22 |
| 250+ | £0.19 |
Price for:Each
Minimum: 1
Multiple: 1
£0.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4N35 from Vishay is a through hole phototransistor output optocoupler with base connection in 6 pin DIP package. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. This optocoupler is widely used at AC mains detection, reed relay driving, switch mode power supply feedback, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.
- UL - E52744 certified
- BSI EN 60065:2002 and EN 60950:2000 approved
- FIMKO; EN 60065, EN 60335, EN 60950 certificate no. 25156
- Minimum current transfer ratio of 100%
- Isolation test voltage of 5000Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
