Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £74.99 |
Product Information
Product Overview
The AMB8465-M is based on the Wireless M-Bus radio module AMB8425-M providing a plug+play PC communications link via USB interface. The USB adaptor operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adaptor AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adaptor fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work.
- Wireless M-Bus interface for PCs and mobile terminals via USB
- Range up to 100m
- Communication via virtual COM port
- Wireless M-Bus according to EN13757-4:2005 standard
- OMS (Open Metering System) standard supported
- All operating modes (S, T, R) supported
- Easy switching between modes S1, S1m, S2, T1, T2, R2
- Conforms with EU R&TTE 1999/5/EC directive
Applications
Communications & Networking
Technical Specifications
Wireless 868 MHz USB Adapter
-
AMB8423-EM Evaluation Module
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate