You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m - 

AMB8465-M

AMB8465-M - Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMB8465-M
Order Code:
RF00312
Product Range
-
Technical Datasheet:
AMB8465-M   Datasheet
See all Technical Docs

Product Overview

The AMB8465-M is based on the Wireless M-Bus radio module AMB8425-M providing a plug+play PC communications link via USB interface. The USB adaptor operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adaptor AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adaptor fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work.
  • Wireless M-Bus interface for PCs and mobile terminals via USB
  • Range up to 100m
  • Communication via virtual COM port
  • Wireless M-Bus according to EN13757-4:2005 standard
  • OMS (Open Metering System) standard supported
  • All operating modes (S, T, R) supported
  • Easy switching between modes S1, S1m, S2, T1, T2, R2
  • Conforms with EU R&TTE 1999/5/EC directive

Applications

Communications & Networking

Product Information


:
Wireless 868 MHz USB Adapter

:
AMB8423-EM Evaluation Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£78.58 ( £94.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.58 (£94.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --