2. Tools & Maintenance
                                                                        3. Power Tools
                                                                        4. Air Tools & Compressors
                                                                        5. Air Compressors
                                                                        Print Page

                                                                        40V XGT Li-lon Cordless Inflator - Bare Unit - MP001GZ02

                                                                        MAKITA
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        MAKITA MP001GZ02 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMAKITA
                                                                        Manufacturer Part NoMP001GZ02
                                                                        Order CodeTL24531
                                                                        Product RangeMakita - 40V XGT Power Tools
                                                                        Also Known AsGTIN UPC EAN: 0197050000293
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£91.61
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £91.61 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MAKITA
                                                                        ManufacturerMAKITA
                                                                        Manufacturer Part NoMP001GZ02
                                                                        Order CodeTL24531
                                                                        Product RangeMakita - 40V XGT Power Tools
                                                                        Also Known AsGTIN UPC EAN: 0197050000293
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Supply Voltage VAC-
                                                                        Input Power-
                                                                        Operating Pressure Max11.1bar
                                                                        Capacity-
                                                                        Product RangeMakita - 40V XGT Power Tools
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        MP001G 40Vmax XGT® air pump automatically stops inflating when the preselected air pressure level is reached. Includes several valves for filling different types of products - eg footballs, tyres, etc.

                                                                        • Excess air can be released by pressing and holding the air release button
                                                                        • The machine stops automatically when target pressure is reached
                                                                        • 3 Inflation modes (High speed, Low speed or Ball modes)
                                                                        • The machine remembers the pressure setting last time you power off
                                                                        • eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
                                                                        • LED job light for easy operation in the dark
                                                                        • Thermostat protects the machine from overheating
                                                                        • Ergonomic soft grip handle provides increased comfort
                                                                        • Battery protection circuit protects against overloading, over-discharging and over-heating
                                                                        • Increased air discharge amount drastically shortens the time to inflate large tyres of tractors, trucks, and more
                                                                        • Digital pressure gauge with backlight for increased
                                                                        • Maximum Flow Rate: 24L/min
                                                                        • Max Pressure: 11.1 Bar
                                                                        • Sound Pressure Level (LpA): 74dB (A)
                                                                        • Vibration Level (3 axes): 3.8m/s²
                                                                        • Vibration Uncertainty (K Factor): 1.5 m/s²
                                                                        • Hose length: 0.65m
                                                                        • Dimensions (LxWxH): 329mm x 108mm x 231mm
                                                                        • Weight: 2.2kg (Exclude battery)

                                                                        Contents

                                                                        MP001G Inflator, Swim Ring Adaptor, French Adpator, Dunlop Adaptor, British, Adapter, Swim Ring Adaptor, MakPac Inlay and Makpac Case

                                                                        Notes

                                                                        Bare Unit = Body Only No Battery or Charger Supplied

                                                                        Technical Specifications

                                                                        Supply Voltage VAC

                                                                        -

                                                                        Operating Pressure Max

                                                                        11.1bar

                                                                        Product Range

                                                                        Makita - 40V XGT Power Tools

                                                                        Input Power

                                                                        -

                                                                        Capacity

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        4 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84148022
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):5.04