Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHQ POWER
Manufacturer Part NoVDSG8
Order CodeLS03848
Also Known AsGTIN UPC EAN: 5410329202040
Technical Datasheet
7 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £36.55 |
Price for:Each
Minimum: 1
Multiple: 1
£36.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
VDSG8 is a 300W, 8", black woofer + tweeter, 2-way speaker. The 8" woofer and tweeter work harmoniously to provide clear highs and deep bass, resulting in an immersive sound for every music genre. Whether you enjoy movies, music, or games, this speaker will surely delight you.
- Sturdy and versatile: speaker is designed to be robust and suitable for all conceivable applications
- Excellent value for money: offers impressive sound quality and durability at a very attractive price
- Smart design: with a metal protective grille and corner protectors, this speaker is built to last
- Gold-plated banana plug connections and jack 6.35mm
- Easy transport and installation: with built-in handles and a metal stand holder
- Speaker is highly portable and can be set up quickly and easily
- 20cm woofer and 3" x 5" tweeter
- 300W max power and 89dB sensitivity
- Frequency response range from 35 to 20.000Hz
- 8ohm impedance
Technical Specifications
Frequency Response Min
35Hz
External Height
450mm
External Depth
265mm
Frequency Response Max
20kHz
External Width
290mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.43