You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Passive Disco/PA Speaker Cabinet -
VDSG8
- Manufacturer:
- HQ POWER HQ POWER
- Manufacturer Part No:
- VDSG8
- Order Code:
- LS03848
- Also Known As:
- GTIN UPC EAN: 5410329202040
- Technical Datasheet:
- VDSG8 Datasheet
Product Overview
- Sturdy and versatile: speaker is designed to be robust and suitable for all conceivable applications
- Excellent value for money: offers impressive sound quality and durability at a very attractive price
- Smart design: with a metal protective grille and corner protectors, this speaker is built to last
- Gold-plated banana plug connections and jack 6.35mm
- Easy transport and installation: with built-in handles and a metal stand holder
- Speaker is highly portable and can be set up quickly and easily
- 20cm woofer and 3" x 5" tweeter
- 300W max power and 89dB sensitivity
- Frequency response range from 35 to 20.000Hz
- 8ohm impedance
Product Information
- :
- 35Hz
- :
- 20kHz
- :
- 450mm
- :
- 290mm
- :
- 265mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.55 (£43.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.