Print Page
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.07 |
| 5+ | £19.78 |
Price for:Each
Minimum: 1
Multiple: 1
£22.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT9Copy
Order CodeSD01558
Product RangeRT
Also Known AsGTIN UPC EAN: 0037103222381
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleChisel
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RT9 is a 0.8 x 1.6mm chisel Soldering Tip for use with WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RT series soldering tip features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
- Heater is contained in the tip for super-fast heat-up and temperature recovery
- Shape - Chisel
- Suitable For - WXMP, WMRP
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Jan-2023)
Tip / Nozzle Style
Chisel
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026

