Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Screwdrivers
                                                                        5. Screwdriver Sets
                                                                        6. ESD Screwdriver Sets
                                                                        Print Page

                                                                        Kraftform Kompakt Micro 20 ESD 1, Precision ESD Screwdriver Set, 20 Piece - 05073671001

                                                                        WERA
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        WERA 05073671001 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWERA
                                                                        Manufacturer Part No05073671001
                                                                        Order CodeTL16422
                                                                        Product RangeKraftform Kompakt
                                                                        Also Known As073671, GTIN UPC EAN: 4013288169662
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£162.12
                                                                        Price for:1 Set
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £162.12 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WERA
                                                                        ManufacturerWERA
                                                                        Manufacturer Part No05073671001
                                                                        Order CodeTL16422
                                                                        Product RangeKraftform Kompakt
                                                                        Also Known As073671, GTIN UPC EAN: 4013288169662
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Kit Contents1x ESD Micro Handle, 3x Slotted; 0.23 x 1.5, 0.4 x 2, 0.5 x 3.0mm, 2x Hex; 1.5mm, 2mm, 3x Phillips; PH00, PH0, PH1, 6x Torx; TX1, 2, 3, 4, 5, 6, 4x Torx IP; TX IP1, 2, 3, 4, 1x Five Lobe; #1
                                                                        Product RangeKraftform Kompakt
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Wera Kraftform Kompakt Micro ESD screwdriver set, made for screwdriving jobs in the electrical and precision engineering sector.Kraftform Kompakt Micro ESD screwdrivers satisfy what users need most from precision screwdrivers: speed, torque and precision. This Kraftform Micro ESD bit-holding handle obtains an electrical surface resistance of <lt/>10^9 Ohm, securely protecting components against electrostatic energy and associated damage. The Halfmoon and HIOS drive, with quick-release chuck administers rapid bit change. Among this, the handle has various working zones (fast-turning, power, precision) - The fast-turning zone below the rotating cap allows for rapid twisting and fast working capabilities. The power zone with integrated soft zones near the blade tip ensures high torque transfer when loosening or tightening screws. The precision zone directly above the blade allows the user to find the right rotation angle easier during fine adjustment work.

                                                                        • ESD protection prevents malfunction and failure of electronic components; surface protection of <lt/> 10^9 Ohm
                                                                        • Free-spinning cap, plus various working zones for rapid twisting
                                                                        • Fast-turning zone and power zone ensure high torque transfer
                                                                        • Precision zone permits the user superior feedback during fine adjustment work
                                                                        • Ergonomic Kraftform Micro handle with anti-roll feature

                                                                        Contents

                                                                        1x ESD Micro Handle, 3x Slotted; 0.23 x 1.5, 0.4 x 2, 0.5 x 3.0mm, 2x Hex; 1.5mm, 2mm, 3x Phillips; PH00, PH0, PH1, 6x Torx; TX1, 2, 3, 4, 5, 6, 4x Torx IP; TX IP1, 2, 3, 4, 1x Five Lobe; #1

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        1x ESD Micro Handle, 3x Slotted; 0.23 x 1.5, 0.4 x 2, 0.5 x 3.0mm, 2x Hex; 1.5mm, 2mm, 3x Phillips; PH00, PH0, PH1, 6x Torx; TX1, 2, 3, 4, 5, 6, 4x Torx IP; TX IP1, 2, 3, 4, 1x Five Lobe; #1

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        Kraftform Kompakt

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Czech Republic
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82079030
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.2
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.