Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERNER
Manufacturer Part No75012Copy
Order CodeSI19756
Also Known AsGTIN UPC EAN: 5010845750126
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £113.50 |
Price for:Each
Minimum: 1
Multiple: 1
£113.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 75012 Multi Purpose Ladder 12 in 1 with Platform is a super-versatile, multifunctional model, with 12 positions in 1 portable package. Features include a removable, slip-resistant work platform and a simple click-lock hinge system. The maximum extended length of 3.39m as an extended ladder, and a top platform height of 0.89m. The ladder is also easily foldable for convenient transportation and storage.
- Compact folded dimensions for easy transportation and storage
- Removable, slip-resistant work platform
- Stabiliser bar for extra stability
- Simple Click-Lock hinge system
- Suitable for a wide variety of uses
- Safe Working Height: 4.01m
- Highest Standing Level Extension Ladder: 2.26m
- Highest Standing Level Step Ladder: 0.99m
- Extension Ladder Open Length: 3.39m
- Level Platform Max. Standing Height: 0.89m
- Platform Open Height: 0.92m
- Stairway Ladder Open Height: 1.65m
- Stepladder Open Height: 1.65m
- Closed Length: 0.92m
- Max Load: 150kg
Notes
Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person
Technical Specifications
Fully Extended Height
3.39m
SVHC
To Be Advised
Product Range
-
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
