Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWMT136
Order CodeHK01446
Also Known AsGTIN UPC EAN: 5410329363246
Technical Datasheet
1 In Stock
20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.68 |
| 5+ | £11.55 |
Price for:Each
Minimum: 1
Multiple: 1
£12.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWMT136
Order CodeHK01446
Also Known AsGTIN UPC EAN: 5410329363246
Technical Datasheet
SVHCTo Be Advised
Product Overview
General purpose Pulse - Pause timer for various interval timer automations. For intermittent operation of circuits and equipment.
- Blinking & warning light
- Video/Photo single frame shooting
- Slide projector control
- Miniature models applications
- Automated testing
- Automated aging tests
- Supply Voltage: 12Vdc/100mA
- Relay Contacts NO/NC: 3A
- Pulse time adjustable: Between 0.5 & 5s
- Pause time adjustable: Between 2.5 & 60s
- Dimensions: 40x85mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06