Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM406
Order CodeSC16666
Also Known AsGTIN UPC EAN: 5410329725433
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.64 |
Price for:Each
Minimum: 1
Multiple: 1
£4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPM406
Order CodeSC16666
Also Known AsGTIN UPC EAN: 5410329725433
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino
Kit ContentsRelay Module
Product Range-
Product Overview
A simple 5V relay module that is compatible with Arduino projects.
- Rating: 10A @250V AC, 10A @30V DC (non inductive)
- Contacts: C, NO, NC
- Connections: GND, +5V DC, control input (5V - 12V)
- Dimensions (HxWxD): 18x40x27mm
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Module
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
