
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £72.25 |
Product Information
Product Overview
The ProBuddy 40 Piece Universal Bit Set is a compact and lightweight solution for a wide range of fastening tasks across automotive, industry, and DIY applications. The set features a total of 40 high quality pieces, including 29 bits, 7 sockets, a fine-tooth ratchet, and a SoftFinish screwdriver handle. Its clever design allows for quick access and storage of tools, ensuring efficient assembly, repair, and maintenance tasks.
- 40 piece universally applicable set for a wide range of fastening tasks
- Includes 29 bits (suitable for machine use) and seven 1/4" hex sockets (5.5 to 13 mm)
- Sophisticated holder design enables quick storage and easy removal of tools
- Bits can be removed quickly thanks to the fold-out function of the bit holder
- Features a reversible mini ratchet with 72 teeth for use in confined spaces
- Ergonomically shaped SoftFinish screwdriver handle ensures comfortable fastening
- Ratchet and sockets are made from chrome vanadium steel for durability and corrosion resistance
- Ideal for repair, assembly, and maintenance tasks in HVAC, automotive, bikes, and DIY
Contents
Bit ratchet 90 mm with thumb wheel, SoftFinish handle 1/4", Bit holder magnetic 58 mm, Socket 1/4 Drive 6 Point 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 13 mm, Tool shaft with ball, Bit Standard 25 mm, Slotted 4.5, 5.5, 6.5, Bit Standard 25 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Torx 10, Torx 15, Torx 20, Torx 25, Torx 27, Torx 30, Torx 40, Tamper Resistant (with hole) Torx 10, Torx 15, Torx 20 , Torx 25, Torx 30, Torx 40, Hexagon 3.0, Hexagon 4.0, Hexagon 5.0, Hexagon 6.0
Technical Specifications
Bit ratchet, SoftFinish Handle, Bit Holder, Tool Shaft, 7 x Sockets, 29 Driver Bits
No SVHC (25-Jun-2025)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
