Print Page

Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.23 |
| 25+ | £4.87 |
| 50+ | £4.53 |
| 100+ | £4.18 |
Price for:Each
Minimum: 1
Multiple: 1
£5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF69-65A
Order CodeSW04294
Product RangeF Series
Microswitch Type-
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max10A
Actuator / Cap ColourWhite
Contact Voltage DC Nom-
Contact Current AC Max10A
Product RangeF Series
Contact Voltage VAC250V
Contact Voltage AC Nom125V
Operating Force Max-
IP Rating-
Switch MountingPanel Mount
Illumination Colour-
SVHCNo SVHC (25-Jun-2025)
Product Overview
F69-65A is a single-pole double-throw (SPDT) panel-mount pushbutton switch with a thermoplastic acetal momentary actuator. The F69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- 0.5mm terminal thickness
- UL94V-0 flammability rating
- Temperature range from -40 to 85°C
- UL file number E23301
- 10 (4)A, 250VAC nominal load (according to EN61058-1)
- 50000 operation cycles (according to EN61058-1)
- Thermoplastic polyester case
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Switch Operation
Off-(On)
Contact Current Max
10A
Contact Voltage DC Nom
-
Product Range
F Series
Contact Voltage AC Nom
125V
IP Rating
-
Illumination Colour
-
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
White
Contact Current AC Max
10A
Contact Voltage VAC
250V
Operating Force Max
-
Switch Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
