DIN Rail Mount Power Supplies - AC - DC

: 178 Products Found
Filter Layout:
0 Filter(s) Selected
178 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Power Supply Applications
Min/Max No. of Outputs
Min/Max Output Power Max
Min/Max Output Voltage - Output 1
Min/Max Output Voltage Nom
Min/Max Output Current - Output 1
Min/Max Output Current Max
Min/Max Input Voltage AC Min
Min/Max Input Voltage AC Max
Min/Max Input Voltage VAC
Min/Max Power Supply Output Type
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Power Supply Applications No. of Outputs Output Power Max Output Voltage - Output 1 Output Voltage Nom Output Current - Output 1 Output Current Max Input Voltage AC Min Input Voltage AC Max Input Voltage VAC Power Supply Output Type Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
56YSD15S-2400630
56YSD15S-2400630 - AC/DC DIN Rail Power Supply, 15W, 24V, 630mA

PW04978

AC/DC DIN Rail Power Supply, 15W, 24V, 630mA

IDEAL POWER

The 56YSD15S-2400630 from Ideal Power is AC / DC DIN rail power supply rated at 630mA at 24V. This product is cULus, LVD 60950-1 & EMC EN 55032 compliant and comes in at 78gm meaning they are light and compact. They are ideal for applications such as Indus...

You previously purchased this product. View in Order History

Each

1+ £11.92 (£14.30) 3+ £10.60 (£12.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 15W 24VDC - 630mA - - - 90V AC to 264V AC Fixed 56YSD15S-xy Series
56YSD15S-1201250
56YSD15S-1201250 - AC/DC DIN Rail Power Supply, 15W, 12V, 1.25A

PW04977

AC/DC DIN Rail Power Supply, 15W, 12V, 1.25A

IDEAL POWER

The 56YSD15S-1201250 from Ideal Power is AC / DC DIN rail power supply rated at 1.25A at 12V. This product is cULus, LVD 60950-1 & EMC EN 55032 compliant and comes in at 78gm meaning they are light and compact. They are ideal for applications such as Indus...

You previously purchased this product. View in Order History

Each

1+ £11.92 (£14.30) 3+ £10.60 (£12.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 15W 12VDC - 1.25A - - - 90V AC to 264V AC Fixed 56YSD15S-xy Series
78.12.1.230.2400
78.12.1.230.2400 - 0.5A 24V 12W Switch Mode Power Supply, DIN Rail Mount

PW03398

0.5A 24V 12W Switch Mode Power Supply, DIN Rail Mount

FINDER

• High efficiency (up to 91%) • Low (<lt/>0.4 W) stand-by power absorption • Input Voltage: 110V to 240V • Thermal protection: internal, with Vout shutdown • Short circuit protection: hiccup (auto-recovery) mode • Input protection: replaceable internal fu...

You previously purchased this product. View in Order History

Each

1+ £44.95 (£53.94) 3+ £42.81 (£51.37) 10+ £38.54 (£46.25)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 12W 24VDC - 500mA - 110VAC 240VAC 110V AC to 240V AC Fixed 78 Series
DRA18-24
DRA18-24 - 24V DC 0.75A 18W DIN Rail Power Supply

PW04362

24V DC 0.75A 18W DIN Rail Power Supply

MULTICOMP

The DRA18-24 is an AC-to-DC DIN-rail mount Power Supply with fixed output. • Short-circuit protection • Internal input filter • Industrial control equipment • Up to 77% high efficiency • 100kHz Switching frequency • 3000VAC Isolation voltage • 100MΩ at 500...

You previously purchased this product. View in Order History

Each

1+ £32.23 (£38.68) 5+ £29.31 (£35.17) 10+ £26.87 (£32.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 18W 24VDC - 750mA - - - 90V AC to 264V AC Fixed DRA
HDR-60-15
HDR-60-15 - 15V, 4A, 60W, AC/DC DIN Rail Power Supply

PW04672

15V, 4A, 60W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-60 series is a economical ultra slim 32.5-60W DIN power supply. The body is designed with 52.3mm body width, which allows space saving inside the cabinets. • Short circuit, overload and over voltage protection • Ultra-slim 52.3mm design • LED Indicator...

You previously purchased this product. View in Order History

Each

1+ £22.84 (£27.41) 5+ £22.16 (£26.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 60W 15VDC - 4A - - - 85V AC to 264V AC Adjustable, Fixed HDR-60 Series
HDR-60-5
HDR-60-5 - 5V, 6.5A, 32.5W, AC/DC DIN Rail Power Supply

PW04675

5V, 6.5A, 32.5W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-60-5 is a HDR-60 series economical ultra slim 60W DIN rail power supply, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 52.5mm (3SU) in width, which allows space saving inside the cabinets. This conforms to BS EN/...

You previously purchased this product. View in Order History

Each

1+ £25.92 (£31.10) 5+ £25.15 (£30.18)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 32.5W 5VDC - 6.5A - - - 85V AC to 264V AC Adjustable, Fixed HDR-60 Series
HDR-30-15
HDR-30-15 - 15V, 2A, 30W, AC/DC DIN Rail Power Supply

PW04667

15V, 2A, 30W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-30-15 is a HDR-30 series economical ultra slim 30W DIN rail power supply, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 35mm (2SU) in width, which allows space saving inside the cabinets. This conforms to BS EN/E...

You previously purchased this product. View in Order History

Each

1+ £21.93 (£26.32) 5+ £21.27 (£25.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 30W 15VDC - 2A - - - 85V AC to 264V AC Adjustable, Fixed HDR-30 Series
DRAN120-24A
DRAN120-24A - 27V DC 4.4A 120W DIN Rail Power Supply

PW04364

27V DC 4.4A 120W DIN Rail Power Supply

MULTICOMP

The DRAN120-24A is an AC-to-DC DIN-rail mount Power Supply with PFC function. • SELV components design • Varistor internal surge voltage protection • 55kHz Switching frequency • 100MΩ at 500VDC Isolation resistance • ±0.03%/°C Temperature coefficient • ±1%...

You previously purchased this product. View in Order History

Each

1+ £89.36 (£107.23) 5+ £78.38 (£94.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 120W 28.5VDC - 4.4A - - - 90V AC to 264V AC Adjustable, Fixed DRAN
HDR-100-15
HDR-100-15 - 15V, 6.13A, 92W, AC/DC DIN Rail Power Supply

PW04652

15V, 6.13A, 92W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-100 Series is an ultraslim 70mm 85-100W Din Rail Power Supply series with short circuit, over load and over voltage protection. • Short circuit, overload and over voltage protection • Ultra-slim 70mm design • 85-264 V AC (277V AC operational) universal...

You previously purchased this product. View in Order History

Each

1+ £29.30 (£35.16) 5+ £29.03 (£34.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 92W 15VDC - 6.13A - - - 85V AC to 264V AC Adjustable, Fixed HDR-100 Series
HDR-15-5
HDR-15-5 - 5V, 2.4A, 12W, AC/DC DIN Rail Power Supply

PW04665

5V, 2.4A, 12W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-15-5 is HDR-15 series economical ultra slim 15W DlN rail power supply. Adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 17.5mm (1SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN6100...

You previously purchased this product. View in Order History

Each

1+ £19.18 (£23.02) 5+ £18.61 (£22.33)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 12W 5VDC - 2.4A - - - 85V AC to 264V AC Fixed HDR-15 Series
DNR30US05
DNR30US05 - 5V, 6A, 30W, DIN Rail Mount AC to DC Power Supply

PW04427

5V, 6A, 30W, DIN Rail Mount AC to DC Power Supply

XP POWER

The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides. • Rugged Design for Industrial Applications • DC OK 2...

You previously purchased this product. View in Order History

Each

1+ £39.11 (£46.93) 5+ £35.92 (£43.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 30W 5VDC - 6A - - - 85V AC to 264V AC Fixed DNR30 Series
DRA18-12
DRA18-12 - 12V DC 1.5A 18W DIN Rail Power Supply

PW04361

12V DC 1.5A 18W DIN Rail Power Supply

MULTICOMP

The DRA18-12 is an AC-to-DC DIN-rail mount Power Supply with fixed output. • Short-circuit protection • Internal input filter • Industrial control equipment • Up to 77% high efficiency • 100kHz Switching frequency • 3000VAC Isolation voltage • 100MΩ at 500...

You previously purchased this product. View in Order History

Each

1+ £31.47 (£37.76) 5+ £29.09 (£34.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 18W 12VDC - 1.5A - - - 90V AC to 264V AC Fixed DRA
HDR-150-24
HDR-150-24 - 24V, 6.25A, 150W, AC/DC DIN Rail Power Supply

PW04659

24V, 6.25A, 150W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-150-24 is a HDR-150 series economical ultra slim 150W DIN rail power supply. Adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 105mm (6SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/ ...

You previously purchased this product. View in Order History

Each

1+ £43.27 (£51.92) 5+ £41.10 (£49.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 150W 24VDC - 6.25A - - - 85V AC to 264V AC Adjustable, Fixed HDR-150 Series
HDR-60-12
HDR-60-12 - 12V, 4.5A, 54W, AC/DC DIN Rail Power Supply

PW04671

12V, 4.5A, 54W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-60-12 is HDR-60 series economical ultra slim 30W DlN rail power supply series, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 52.5mm (3SU) in width, which allows space saving inside the cabinets. It conforms to B...

You previously purchased this product. View in Order History

Each

1+ £25.84 (£31.01) 5+ £25.07 (£30.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 54W 12VDC - 4.5A - - - 85V AC to 264V AC Adjustable, Fixed HDR-60 Series
DRA240-24A
DRA240-24A - 24V DC 10A 240W DIN Rail Power Supply

PW04363

24V DC 10A 240W DIN Rail Power Supply

MULTICOMP

• AC to DC DIN rail mountable power supply • Power factor correction (PFC) function • 89% high efficiency • Parallel operation • Auto selectable 115V/230VAC input • Output short circuit and overvoltage protection • Multicomp products are rated 4.6 out of ...

You previously purchased this product. View in Order History

Each

1+ £129.75 (£155.70) 5+ £113.80 (£136.56)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 240W 24VDC - 10A - - - 90V AC to 264V AC Fixed DRA
DNR480PS24-I
DNR480PS24-I - 24V, 20A, 480W, DIN Rail Mount AC to DC Power Supply

PW04433

24V, 20A, 480W, DIN Rail Mount AC to DC Power Supply

XP POWER

The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides. • Rugged Design for Industrial Applications • DC OK 2...

You previously purchased this product. View in Order History

Each

1+ £206.23 (£247.48) 3+ £187.43 (£224.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 480W 24VDC - 20A - - - 90V AC to 264V AC Fixed DNR480 Series
HDR-100-48N
HDR-100-48N - 48V, 2.1A, 100.8W, AC/DC DIN Rail Power Supply

PW04657

48V, 2.1A, 100.8W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-100 Series is an ultraslim 70mm 85-100W Din Rail Power Supply series with short circuit, over load and over voltage protection. • Short circuit, overload and over voltage protection • Ultra-slim 70mm design • 85-264 V AC (277V AC operational) universal...

You previously purchased this product. View in Order History

Each

1+ £30.83 (£37.00) 5+ £30.55 (£36.66)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 100.8W 48VDC - 2.1A - - - 85V AC to 264V AC Adjustable, Fixed HDR-100 Series
HDR-30-48
HDR-30-48 - 48V, 750mA, 36W, AC/DC DIN Rail Power Supply

PW04669

48V, 750mA, 36W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-30-48 is a HDR-30 series economical ultra slim 30W DIN rail power supply, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 35mm (2SU) in width, which allows space saving inside the cabinets. This conforms to BS EN/E...

You previously purchased this product. View in Order History

Each

1+ £16.46 (£19.75) 5+ £15.97 (£19.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 36W 48VDC - 750mA - - - 85V AC to 264V AC Adjustable, Fixed HDR-30 Series
HDR-15-12
HDR-15-12 - 12V, 1.25A, 15W, AC/DC DIN Rail Power Supply

PW04661

12V, 1.25A, 15W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-15-12 is HDR-15 series economical ultra slim 15W DlN rail power supply. Adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 17.5mm (1SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN610...

You previously purchased this product. View in Order History

Each

1+ £18.53 (£22.24) 5+ £17.98 (£21.58)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 15W 12VDC - 1.25A - - - 85V AC to 264V AC Fixed HDR-15 Series
DNR120AS12-I.
DNR120AS12-I. - 12V, 10A, 120W, DIN Rail Mount AC to DC Power Supply

PW04431

12V, 10A, 120W, DIN Rail Mount AC to DC Power Supply

XP POWER

The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides. • Rugged Design for Industrial Applications • DC OK 2...

You previously purchased this product. View in Order History

Each

1+ £69.23 (£83.08) 3+ £62.21 (£74.65)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 120W 14.5VDC - 10A - - - 90V AC to 264V AC Fixed DNR120 Series
HDR-100-24N
HDR-100-24N - 24V, 4.2A, 100.8W, AC/DC DIN Rail Power Supply

PW04655

24V, 4.2A, 100.8W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-100-24N is a HDR-100 series economical ultra slim 100W DIN rail power supply. adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 70mm (4SU) in width, which allows space saving inside the cabinets. It conforms to BS EN...

You previously purchased this product. View in Order History

Each

1+ £44.95 (£53.94) 5+ £43.59 (£52.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 92W 24VDC - 4.2A - - - 85V AC to 264V AC Adjustable, Fixed HDR-100 Series
DRAN60-24
DRAN60-24 - 24V DC 2.5A 60W DC DIN Rail Power Supply

PW04359

24V DC 2.5A 60W DC DIN Rail Power Supply

MULTICOMP

The DRAN60-24 is an AC-to-DC DIN-rail mount Power Supply with fixed output. • Short-circuit protection • Internal input filter • Up to 89% high efficiency • 3000VAC Isolation voltage • 100MΩ at 500VDC Isolation resistance • ±1% Output voltage accuracy • 50...

You previously purchased this product. View in Order History

Each

1+ £50.19 (£60.23) 5+ £44.03 (£52.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 60W 24VDC - 2.5A - - - 85V AC to 264V AC Fixed DRAN
DNR480PS48-I
DNR480PS48-I - 48V, 10A, 480W, DIN Rail Mount AC to DC Power Supply

PW04434

48V, 10A, 480W, DIN Rail Mount AC to DC Power Supply

XP POWER

The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides. • Rugged Design for Industrial Applications • DC OK 2...

You previously purchased this product. View in Order History

Each

1+ £171.39 (£205.67) 3+ £155.77 (£186.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 480W 48VDC - 10A - - - 90V AC to 264V AC Fixed DNR480 Series
HDR-100-12N
HDR-100-12N - 12V, 7.5A, 90W, AC/DC DIN Rail Power Supply

PW04651

12V, 7.5A, 90W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-100 Series is an ultraslim 70mm 85-100W Din Rail Power Supply series with short circuit, over load and over voltage protection. • Short circuit, overload and over voltage protection • Ultra-slim 70mm design • 85-264 V AC (277V AC operational) universal...

You previously purchased this product. View in Order History

Each

1+ £34.29 (£41.15) 5+ £33.98 (£40.78)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 90W 12VDC - 7.5A - - - 85V AC to 264V AC Adjustable, Fixed HDR-100 Series
HDR-60-24
HDR-60-24 - 24V, 2.5A, 60W, AC/DC DIN Rail Power Supply

PW04673

24V, 2.5A, 60W, AC/DC DIN Rail Power Supply

MEAN WELL

HDR-60-24 is HDR-60 series economical ultra slim 60W DlN rail power supply series, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 52.5mm (3SU) in width, which allows space saving inside the cabinets. It conforms to B...

You previously purchased this product. View in Order History

Each

1+ £25.48 (£30.58) 5+ £24.72 (£29.66)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 1 Output 60W 24VDC - 2.5A - - - 85V AC to 264V AC Fixed HDR-60 Series