You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15V, 4A, 60W, AC/DC DIN Rail Power Supply - 

HDR-60-15

HDR-60-15 - 15V, 4A, 60W, AC/DC DIN Rail Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
HDR-60-15
Order Code:
PW04672
Product Range
HDR-60 Series
Technical Datasheet:
HDR-60-15   Datasheet
See all Technical Docs

Product Range Selector (HDR-60 Series)

See all from this product range

Product Overview

HDR-60 series is a economical ultra slim 32.5-60W DIN power supply. The body is designed with 52.3mm body width, which allows space saving inside the cabinets.
  • Short circuit, overload and over voltage protection
  • Ultra-slim 52.3mm design
  • LED Indicator for power on
  • Adjustable DC Voltage output
  • TS-35/7.5 or TS-35/15 Mountable
  • Cool by free air convection
  • LED indicator for power on
  • Dimensions (HxWxD): 55 x 90 x 35mm
  • No load power consumption0.3W
  • Universal input: 85~264V AC

Product Information


:
ITE

:
1 Output

:
60W

:
15VDC

:
4A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
HDR-60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£22.84 ( £27.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.84 (£27.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £22.16 (£26.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --