You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC 10A 240W DIN Rail Power Supply -
DRA240-24A
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DRA240-24A
- Order Code:
- PW04363
- Product Range
- DRA
- Technical Datasheet:
- DRA240-24A Datasheet
Product Range Selector (DRA)
See all from this product rangeProduct Overview
- AC to DC DIN rail mountable power supply
- Power factor correction (PFC) function
- 89% high efficiency
- Parallel operation
- Auto selectable 115V/230VAC input
- Output short circuit and overvoltage protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- ITE
- :
- 1 Output
- :
- 240W
- :
- 24VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DRA
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.75 (£155.70) | ( ) |
5+ | £113.80 (£136.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.