You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.5A 24V 12W Switch Mode Power Supply, DIN Rail Mount - 

78.12.1.230.2400

78.12.1.230.2400 - 0.5A 24V 12W Switch Mode Power Supply, DIN Rail Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
78.12.1.230.2400
Order Code:
PW03398
Product Range
78 Series
Also Known As:
GTIN UPC EAN: 8012823371436
Technical Datasheet:
78.12.1.230.2400   Datasheet
See all Technical Docs

Product Range Selector (78 Series)

See all from this product range

Product Overview

  • High efficiency (up to 91%)
  • Low (0.4 W) stand-by power absorption
  • Input Voltage: 110V to 240V
  • Thermal protection: internal, with Vout shutdown
  • Short circuit protection: hiccup (auto-recovery) mode
  • Input protection: replaceable internal fuse plus spare (78.36)
  • Over Voltage protection: varistor
  • Flyback topology
  • Parallel working for automatic redundancy with OR-IN diode
  • Dual and series connection permissible and 35mm rail mount

Product Information


:
ITE

:
1 Output

:
12W

:
24VDC

:
500mA

:
-

:
-

:
-

:
-

:
-

:
-

:
110VAC

:
110V AC to 240V AC

:
240VAC

:
Fixed

:
78 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8012823371436

60 In stock

100 more will be available week commencing 12/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£44.95 ( £53.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.81 (£51.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £38.54 (£46.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --