Car Body Filler

: 15 Products Found
Filter Layout:
0 Filter(s) Selected
15 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Filler Type
Min/Max Filler Applications
Min/Max Dispensing Method
Min/Max Weight
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Filler Type Filler Applications Dispensing Method Weight Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
UP 610 341G
UP 610 341G - UP 610  MARINE FILLER - 341G

SA03711

UP 610 MARINE FILLER - 341G

TEROSON

Teroson® UP 610 is the universal unsaturated polyester body filler used for marine applications. It repairs transom/stern damages, stress cracks, keel and rudder surfaces, redundant holes, engine mountings, damaged and pitted propellers, cracks and holes o...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £11.15 (£13.38) 6+ £10.77 (£12.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Tub 341g Teroson - Marine Range
UP 210 1815G
UP 210 1815G - UP 210 Universal Filler, 1815g

SA03700

UP 210 Universal Filler, 1815g

TEROSON

Teroson® UP 210 is a premium, everyday, unsaturated polyester body filler used for filling dents and gives a perfect surface before painting. It repairs dents, scratches, pinholes and other imperfections as well as being suitable for reshaping. It is suita...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £25.19 (£30.23) 6+ £24.41 (£29.29)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Automotive Can 1815g Teroson - Professional Range
UP 620 241G
UP 620 241G - UP 620 Gelcoat Filler, 241g

SA03713

UP 620 Gelcoat Filler, 241g

TEROSON

Teroson® UP 620 is a gelcoat unsaturated polyester body filler used for restoring the original surface finish to boat hulls and glass fibre panels. It repairs osmosis blisters and minor surface damage. It can be used on glass fibre and gelcoat finishes. On...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £14.62 (£17.54) 6+ £14.12 (£16.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Tub 241g Teroson - Marine Range
UP 150 745G
UP 150 745G - UP 150 Glass Fibre Filler, 745g

SA03697

UP 150 Glass Fibre Filler, 745g

TEROSON

Teroson® UP 150 is an unsaturated polyester body filler used for bridging and repairing holes. It can be used on steel, aluminium, galvanised surfaces and glass fibre. • High tensile glass fibre strands for bridging and filling holes • Water resistant • Po...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £16.25 (£19.50) 6+ £15.58 (£18.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Automotive Tub 745g Teroson - All-Purpose Range
UP 150 332G
UP 150 332G - UP 150 Glass Fibre Filler, 332g

SA03696

UP 150 Glass Fibre Filler, 332g

TEROSON

Teroson® UP 150 is an unsaturated polyester body filler used for bridging and repairing holes. It can be used on steel, aluminium, galvanised surfaces and glass fibre. • High tensile glass fibre strands for bridging and filling holes • Water resistant • Po...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £9.35 (£11.22) 6+ £9.01 (£10.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Automotive Tub 332g Teroson - All-Purpose Range
UP 610 787G
UP 610 787G - UP 610  MARINE FILLER - 787G

SA03712

UP 610 MARINE FILLER - 787G

TEROSON

Teroson® UP 610 is the universal unsaturated polyester body filler used for marine applications. It repairs transom/stern damages, stress cracks, keel and rudder surfaces, redundant holes, engine mountings, damaged and pitted propellers, cracks and holes o...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £19.72 (£23.66) 6+ £18.88 (£22.66)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Tub 787g Teroson - Marine Range
UP 190 15G
UP 190 15G - UP 190  HARDENER - 15G

SA03698

UP 190 HARDENER - 15G

TEROSON

Teroson® UP 190 is a red peroxide hardener which is a perfectly suitable part of the Teroson 2-part body filler and designed to be used with Teroson body fillers within the All-purpose and Professional ranges. The All-purpose range includes Teroson® UP 110...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £3.89 (£4.67) 12+ £3.70 (£4.44)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- Automotive - 15g Teroson - UP 190
BON09136
BON09136 - FEW Fine Surface Filler, 1.5kg

SA04082

FEW Fine Surface Filler, 1.5kg

BONDA

A very fine particle filler intended for surfacing work on metal, GRP, plywood and other fillers, prior to spraying. The filler is white in colour and the hardener is red to aid mixing. The final colour being slightly tinted white. The dense finish general...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £21.94 (£26.33)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Can 1.5kg Bonda - FEW Filler
UP 230 535G
UP 230 535G - UP 230  LIGHT WEIGHT - 535G

SA03702

UP 230 LIGHT WEIGHT - 535G

TEROSON

Teroson® UP 230 is an easy-to-sand, lightweight unsaturated polyester body filler used for repairing dents, scratches, pinholes, imperfections and for reshaping. It can be used on steel, aluminium, galvanised surfaces and glass fibre. • Repairs minor dents...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £15.61 (£18.73) 6+ £15.04 (£18.05)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Automotive Tub 535g Teroson - Professional Range
SFPU250
SFPU250 - Fibre Putty Unfilled, 250g

SA04333

Fibre Putty Unfilled, 250g

SIMPLY

Fill deeper repairs like holes in surfaces of steel, aluminium, wood, concrete and polyester with Glass Fibre Putty (unfilled). Glass Fibre putty has excellent filling properties. It offers high impact resistance and may be resprayed with all paints. It is...

You previously purchased this product. View in Order History

Each

1+ £7.01 (£8.41)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Automotive Tub 250g Simply - Putty
BON09250
BON09250 - FILLER - BODY LIGHT NO.2

SA04086

FILLER - BODY LIGHT NO.2

BONDA

A rapid hardening filler with soft sanding properties that provides a smooth surface. Bonds well to metal, GRP (fibreglass) and wood. Takes all types of paint. • Two part filler • Rapid hardening • Bonds well to metal, GRP and wood • Takes all types of pai...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £16.44 (£19.73)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Tub 500g -
BON09150
BON09150 - FILLER - V11 GLASSFIBRE 400G

SA04083

FILLER - V11 GLASSFIBRE 400G

BONDA

A rapid hardening resilient filler with high glassfibre content providing great strength to repairs. For repairing rust holes and gaps in metal and is an excellent reinforced filler for fibreglass repairs. • A rapid hardening resilient filler • High glassf...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £12.23 (£14.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Tub 400g Bonda - V11 Filler
UP 190 60G
UP 190 60G - UP 190  HARDENER - 60G

SA03699

UP 190 HARDENER - 60G

TEROSON

Teroson® UP 190 is a red peroxide hardener which is a perfectly suitable part of the Teroson 2-part body filler and designed to be used with Teroson body fillers within the All-purpose and Professional ranges. The All-purpose range includes Teroson® UP 110...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £9.04 (£10.85) 4+ £8.72 (£10.46)

Restricted Item
- Automotive - 60g Teroson - UP 190
BON09134
BON09134 - FEW FINE SURFACE FILLER 500G

SA04081

FEW FINE SURFACE FILLER 500G

BONDA

A very fine particle filler intended for surfacing work on metal, GRP, plywood and other fillers, prior to spraying. The filler is white in colour and the hardener is red to aid mixing. The final colour being slightly tinted white. The dense finish general...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £10.96 (£13.15)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Polymer Marine Can 500g Bonda - FEW Filler
UP 270 558G
UP 270 558G - UP 270 Flowable Filler, 558g

SA03710

UP 270 Flowable Filler, 558g

TEROSON

Teroson® UP 270 is a super smooth and easy to spread unsaturated polyester body filler with low viscosity and self-levelling properties. It repairs scratches, pinholes and other imperfections. It can be used on steel, aluminium, galvanised surfaces and gla...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £6.26 (£7.51) 6+ £5.94 (£7.13)

Restricted Item
Polymer Automotive Packet 558g Teroson - Professional Range