You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Putty Unfilled, 250g - 

SFPU250

SFPU250 - Fibre Putty Unfilled, 250g
SFPU250 - Fibre Putty Unfilled, 250g
SFPU250 - Fibre Putty Unfilled, 250g
SFPU250 - Fibre Putty Unfilled, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMPLY SIMPLY
Manufacturer Part No:
SFPU250
Order Code:
SA04333
Product Range
Simply - Putty
Also Known As:
GTIN UPC EAN: 5037409310404

Product Range Selector (Simply - Putty)

See all from this product range

Product Overview

Fill deeper repairs like holes in surfaces of steel, aluminium, wood, concrete and polyester with Glass Fibre Putty (unfilled). Glass Fibre putty has excellent filling properties. It offers high impact resistance and may be resprayed with all paints. It is resistant to chemicals and the weather and can be applied in layers up to 2cm in thickness. Can only be sanded manually.
  • 2-Component fibreglass putty can fill deeper damage in surfaces of steel, aluminium, wood, concrete and polyester with excellent adhesion
  • Fibreglass reinforced formula for repairing scratches and holes can be applied in layers up to 2cm thick
  • Due to its harder composition (no special fillers) compared with Fibre Putty Filled, it can only be mechanically sanded after 30 minutes
  • This putty has been specially formulated with excellent filling properties and offers high impact resistance
  • Fibre Putty Unfilled once mixed with the hardener has a pot life (working time) of 3 to 5 minutes. The ideal processing temperature is 15°C to 25°C
  • The time depends on the ambient temperature
  • Re-sprayable with all lacquer systems as most paints can be applied after 60 minutes of curing time. It is then resistant to chemicals and weather influences
  • Can effectively help to repair panel and component damage so that your vehicle is no longer exposed to corrosion
  • Fibre Putty Unfilled can be applied to vehicle areas including high-impact components such as door panels, wing panels, bonnet and bumpers
  • Pot Life: 3 - 5 Minutes
  • Sandable: 30 Minutes
  • Resprayable: 60 Minutes
  • Application: Steel, Aluminium, Wood, Concrete and Polyester

Product Information


:
Polymer

:
Automotive

:
Tub

:
-

:
250g

:
Simply - Putty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5037409310404

11 In stock

Available until stock is exhausted

£7.01 ( £8.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.01 (£8.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --